Tube Thermistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT 65In Stock
Min.: 5
Mult.: 5

BR 1.5 kOhms 65 uW 20 % Off-Board Wire Lead - 80 C + 200 C 0.28 mm 7.9 mm 0.41 mm Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% PROBE TO220 1.310In Stock
11.000On Order
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 5 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% PROBE TO220 4.005In Stock
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE TO220 425In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 1 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 541In Stock
Min.: 1
Mult.: 1

TO 3892 K 5 kOhms 5 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
IXYS IXSJ50N60B4D1
IXYS NTC (Negative Temperature Coefficient) Thermistors 34 Amps 600V 2 Rds Non-Stocked
Min.: 1
Mult.: 1
IXSJ50N60 Tube