TEMA-AA-50-12

Wakefield Thermal
567-TEMA-AA-50-12
TEMA-AA-50-12

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Assembly, Direct-Air to Air, 12VDC, 50W, 8A, 160x122.4x147mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.258.290 Rp4.258.290
Rp2.822.716 Rp14.113.580
Rp2.796.664 Rp27.966.640

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermoelectric Assemblies
RoHS:  
Air-to-Air
50 W
8 A
12 V
Brand: Wakefield Thermal
Height: 147.5 mm
Length: 160 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: TEMA
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Width: 122.4 mm
Unit Weight: 1,812 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

Air-to-Air Thermoelectric Cooler Assemblies

Wakefield Thermal Air-to-Air Thermoelectric Cooler Assemblies are usually used to cool (or heat) objects in enclosures. A 12VDC (TEMA-AA-50-12) and 24VDC (TEMA-AA-50-24) version are available. Heat is absorbed and dissipated by heat exchangers equipped with fans. The compact and dependable coolers are essentially maintenance-free with no filters to change. These Wakefield Thermal devices can maintain ambient temperatures while removing up to 50W and can be mounted in any orientation, offering design flexibility with solid-state reliability.