227-1490

Amphenol RF
523-227-1490
227-1490

Mfr.:

Description:
Spanners HD-BNC Spanner Nut Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Spanners
RoHS:
Assembly Tools
Spanner Nut Tool
Brand: Amphenol RF
For Use With: HD-BNC Connectors
Packaging: Bulk
Product Type: Wrenches
Series: BNC
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 227-1490/ST=PS
Unit Weight: 4,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8204110000
CAHTS:
8536900020
USHTS:
8204110060
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8203200000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.532.808 Rp1.532.808
Rp1.415.944 Rp7.079.720
Rp1.371.914 Rp13.719.140
Rp1.316.876 Rp32.921.900
Rp1.298.163 Rp64.908.150
Rp1.192.490 Rp119.249.000
200 Quote