A000080

Arduino
782-A000080
A000080

Mfr.:

Description:
PCBs & Breadboards SHIELD - MEGA PROTO PCB REV3

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.745 Rp113.745
Rp111.544 Rp1.115.440
Rp109.526 Rp3.285.780
Rp107.324 Rp5.366.200

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: PCBs & Breadboards
RoHS:  
Mega Proto Shield
101.5 mm
53.3 mm
Brand: Arduino
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 10
Subcategory: Prototyping
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8542310000
USHTS:
8538100000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield