S3TL-CR16D

IDEC
199-S3TL-CR16D
S3TL-CR16D

Mfr.:

Description:
Crimpers / Crimping Tools Ferrule Crimper 10AWG to 6AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.300.669 Rp4.300.669
Rp3.314.755 Rp16.573.775
Rp3.268.890 Rp32.688.900
Rp3.225.043 Rp80.626.075
Rp3.224.676 Rp161.233.800
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimping Tool
10 AWG to 6 AWG Wire
Brand: IDEC
Packaging: Bulk
Product Type: Crimpers
Series: S3TL
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.