200222-1300

Molex
538-200222-1300
200222-1300

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL for CP 6.5

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Brand: Molex
Packaging: Reel
Packaging: Cut Tape
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 15000
Subcategory: Tools
Part # Aliases: 2002221300 02002221300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.507 Rp1.651.507
Rp1.550.971 Rp7.754.855
Rp1.442.729 Rp14.427.290
Rp1.384.940 Rp34.623.500
Rp1.380.353 Rp69.017.650
Rp1.376.317 Rp137.631.700
Rp1.375.950 Rp275.190.000
Rp1.375.767 Rp687.883.500
Full Reel (Order in multiples of 15000)
Rp1.375.767 Rp20.636.505.000