51-943.9

EAO
123-51-943.9
51-943.9

Mfr.:

Description:
Extraction, Removal & Insertion Tools LENS REC FLT SUP RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp381.780 Rp381.780
Rp369.488 Rp1.847.440
Rp346.556 Rp3.465.560
Rp333.530 Rp8.338.250
Rp313.350 Rp15.667.500
Rp309.314 Rp30.931.400

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Removal Tool
Flat Receptacle Remover
Brand: EAO
Product Type: Extraction / Insertion Tools
Series: 51
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Series 51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8467115090
ECCN:
EAR99

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.