63824-6210

Molex
538-63824-6210
63824-6210

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 24/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.027.600 Rp2.027.600
Rp1.879.364 Rp9.396.820
Rp1.819.006 Rp18.190.060
Rp1.742.503 Rp43.562.575
Rp1.726.909 Rp86.345.450
Rp1.726.726 Rp172.672.600
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Extraction Tools
Extraction Tool
Extraction Tool for Mini-Fit TPA2 Crimp Terminal
Brand: Molex
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Mini-Fit TPA2
Part # Aliases: 638246210 0638246210
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8466940000
BRHTS:
82055900
ECCN:
EAR99

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.