151-04032

HellermannTyton
329-151-04032
151-04032

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/POM/ST,CLIP 1"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.180 Rp91.180
Rp77.420 Rp774.200
Rp72.834 Rp1.456.680
Rp70.265 Rp3.513.250
Rp67.697 Rp6.769.700
Rp62.743 Rp12.548.600
Rp60.542 Rp30.271.000
Rp57.606 Rp57.606.000
Rp53.937 Rp107.874.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Magnetic Clip
Steel
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clips
Series: Magnetic Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306489337
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
TARIC:
3926909790
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99

Magnetic Clips

HellermannTyton Magnetic Clips are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clips' 360° rotation and repositioning capabilities allow for a flexible mounting solution. The magnetic clips can be attacked on surfaces contaminated with debris or oil. These clips can be used for temporary applications or permanent mounting. The magnetic clips feature up to 15lb pull rate and are available in ½", ¾", and 1" clip sizes. Typical applications include data, construction, and temporary lighting installations.