151-04443

HellermannTyton
329-151-04443
151-04443

Mfr.:

Description:
Cable Mounting & Accessories Soft-Grip Ratchet O-Clamp, Fir Tree Mount, 0.61 - 0.79" Bundle, 6.5 mm Hole Dia, PA66HIRHSUV/TPE, Black, 10/bag

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.778 Rp137.780
Rp12.916 Rp258.320
Rp12.292 Rp614.600
Rp11.705 Rp1.170.500
Rp10.971 Rp2.194.200
Rp10.457 Rp5.228.500
Rp9.944 Rp9.944.000
Rp9.320 Rp18.640.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
20 mm
20.5 mm
37 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 HB
Height: 46 mm
Panel Thickness: 6 mm
Product: Clamps
Series: ROC
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Ratchet O-Clamps

HellermannTyton Ratchet O-Clamps (ROCs) provide compact, versatile fluid routing and electrical cable management. HellermannTyton ROCs provide a more compact footprint than standard ratchet clamps for easier deployment in tight spaces. Ratchet O-Clamps include a Soft Grip version with a thick Thermoplastic Elastomer (TPE) liner to secure sensitive cable bundles and metal or plastic tubing. The version without the liner is designed for holding standard routings. The integrated round fir tree mount fits holes from 6.1mm to 7mm.