FIT321-MS-1

Alpha Wire
602-321-MS-1
FIT321-MS-1

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/8in ID SHRNK TUBN

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Polyolefin (PO)
25.4 mm (1 in)
0.813 mm (0.032 in)
3:1
FIT-321
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 300 V/mil
Family: Heat Shrink Products
Features: Permanent bonding adhesive
Flammability Rating: UL 224
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 110 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.699.247 Rp2.699.247