Alpha Wire M970 Series Multi-Conductor Cables

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Alpha Wire Multi-Conductor Cables 20_22 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Instrumentation Shielded 6 Conductor 1000 ft 20 AWG 8.15 mm (0.321 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Multi-Conductor Cables 20_22 AWG 5 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Instrumentation Shielded 10 Conductor 1000 ft 20 AWG 10.16 mm (0.4 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Multi-Conductor Cables 20_22 AWG 9 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Instrumentation Shielded 18 Conductor 1000 ft 20 AWG 12.98 mm (0.511 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Multi-Conductor Cables 16_22 AWG 5 Conductor Foil 300V PVC/Nylon, PVC 1000 ft Spool - Black

Instrumentation Shielded 8 Conductor 1000 ft 16 AWG 11.96 mm (0.471 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 300 V
Alpha Wire Multi-Conductor Cables 18_22 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Instrumentation Shielded 4 Conductor 1000 ft 18 AWG 8.97 mm (0.353 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 300 V
Alpha Wire Multi-Conductor Cables 20_22 AWG 17 Conductor Foil 300V PVC, PVC Per Foot - Black Non-Stocked Lead-Time 7 Weeks

Instrumentation Shielded 32 Conductor 1 ft 20 AWG 16.76 mm (0.66 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V