Belden Wire & Cable 38216 Series Solar Cable

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series
Belden Wire & Cable Solar Cable 16AWG 1C XLPE 5000ft SPOOL BLACK

16 AWG Black 5000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.76 mm 38216
Belden Wire & Cable Solar Cable 16AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

16 AWG Black 1000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.76 mm 38216