Belden Wire & Cable 38314 Series Solar Cable

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.52 mm 38314
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

14 AWG Black 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.52 mm 38314