AC-C13-R-L NA

Same Sky
179-AC-C13-R-LNA
AC-C13-R-L NA

Mfr.:

Description:
AC Power Leads AC Cord North America, RA C13 for C14 inlet, 18/3 SVT, 9', Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.378 Rp113.378
Rp96.500 Rp965.000
Rp90.446 Rp2.261.150
Rp84.025 Rp4.201.250
Rp79.805 Rp5.586.350
Rp76.136 Rp21.318.080
Rp72.467 Rp40.581.520
Rp69.348 Rp72.815.400
Rp65.128 Rp164.122.560

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
9 ft
10 A
125 VAC
Unshielded
Black
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 70
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

AC Power Cords

Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.