97000000142

HARTING
617-97000000142
97000000142

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Han Domino USB-C male for patch cable - large tab

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
12
Expected 16/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.622 Rp272.622
Rp241.617 Rp2.416.170
Rp232.260 Rp5.806.500
Rp192.450 Rp9.622.500
Rp183.277 Rp18.327.700
Rp171.719 Rp42.929.750
Rp163.463 Rp81.731.500
Rp155.758 Rp155.758.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Cables / IEEE 1394 Cables
Modular Connector
Adapter
USB
3 Pin
Male
Brand: HARTING
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Domino Modules

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.

Han-Modular® Domino USB-C® Modules

HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.