UCC-3M-10G-USB-CABLE

16-UCC-3M10GUSBCABLE
UCC-3M-10G-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3 2 Gen 2 C to C Bi Directional Active Cable 10 Gbps

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.592.983 Rp1.592.983
Rp1.461.993 Rp14.619.930
Rp1.405.671 Rp35.141.775
Rp1.358.705 Rp67.935.250
Rp1.204.965 Rp120.496.500

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C Cable
USB 3.2 Gen 2 USB Type-C
24 Pin
USB 3.2 Gen 2 USB Type-C
24 Pin
Male / Male
29 AWG
9.8 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.