920-0138-01

SchmartBoard
872-920-0138-01
920-0138-01

Mfr.:

Description:
Computer Cables 10" MALE PIC PROG CABLE

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.114 Rp165.114

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Computer Cables
RoHS:  
Programming Cable
RJ11
6 Position
Pin
6 Position
Male / Female
10 in
Brand: SchmartBoard
Description/Function: RJ11 to 6 pin male programming cable for microchip PIC development boards
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400/830 Tie Point Breadboards

SchmartBoard 400 and 830 Tie Point Bread/Proto Boards are laid out exactly like a standard breadboard allowing easy component transfers. With these Tie Point Bread/Proto Boards, parts can be removed from a standard 830 or 400 Tie Point Breadboard one at a time and soldered onto one of these protoboards. Alternatively, the SchmartBoard can be placed on top of a breadboard with parts placed through this board and into the breadboard for components to be soldered from the top to this board before removing the board and component leads from the breadboard. These bundles include a matching breadboard.