DZ028B9S0122043

JAE Electronics
656-DZ028B9S0122043
DZ028B9S0122043

Mfr.:

Description:
Computer Cables I/O 26AWG Cable 3Mtr 8Pos One End Harness

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 45   Multiples: 45
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp345.822 Rp15.561.990
Rp345.455 Rp93.272.850
Rp345.272 Rp186.446.880

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Computer Cables
RoHS:  
I/O Cables
Plug
8 Position
No Connector
Male
26 AWG
3 m
Bulk
30 V
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Product Type: Computer Cables
Series: DZ02
Factory Pack Quantity: 45
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
TARIC:
8536699099
ECCN:
EAR99

DZ02 1.27mm Pitch Interface Cable Assemblies

JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are designed as compact interface connectors for industrial applications. The connectors feature a locking mechanism with excellent vibration resistance and are suitable for use in harsh environmental conditions. The series is compatible with industrial gigabit Ethernet connector standard IEC61076-3-122(type 1). The cable assemblies are optimal for connecting a controller unit (servo amplifier) and safety equipment as an I/O connector. JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are ideal for communications between various manufacturing equipment in factories.