2820350-4

TE Connectivity / AMP
571-2820350-4
2820350-4

Mfr.:

Description:
Computer Cables Straight to Straight 4i MR 1.0 100 Ohm

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp547.628 Rp547.628.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Computer Cables
RoHS:  
I/O Cables
Mini SAS/SATA Cable
Plug
8 Position
Plug
8 Position
Male / Male
30 AWG
1 m
Black
Bulk
Brand: TE Connectivity / AMP
Description/Function: 100 Ohm, Straight
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
TARIC:
8536699099
ECCN:
EAR99

Internal Mini-SAS HD Interconnects

TE Connectivity's (TE) Internal Mini-SAS HD Connectors and Cable Assemblies feature a high-speed interface capable of transferring data at 192Gbps (12Gbps x 16 lanes). TE's Internal Mini-SAS HD Connectors are designed to be 30% smaller than conventional SAS interconnects. The compact size increases linear board density and saves PCB space. These TE Connectivity connectors and cable assemblies meet SAS 2.1 and SAS 3.0 specifications and support a broad range of speeds up to 12Gbps. These 30VAC rated Internal Mini-SAS HD devices feature right angle and vertical connector orientations and right and straight cable plugs. The series offers press-fit termination, pre-assembled, one-piece connector assemblies, and keying for proper plug orientation. The connectors are screw-mounted for additional retention. The series offers 100Ω and 85Ω impedance cables.