MFP7E20-N005-C

Amphenol ProLabs
46-MFP7E20N005C
MFP7E20-N005-C

Mfr.:

Description:
Fibre Optic Cable Assemblies 5m Mellanox Compatible AMPO-12 to 2xAMPO-12 Aqua OM4 LSZH 12-Strand MMF Fiber Patch Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.330.492 Rp2.330.492
Rp2.138.960 Rp21.389.600
Rp2.056.587 Rp51.414.675
Rp1.987.973 Rp99.398.650
Rp1.878.080 Rp187.808.000
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Multimode
Indoor
MPO (Female)
MPO (Female)
Patch Cord
5 m
12 Fiber
Blue (Aqua)
Low Smoke Zero Halogen (LSZH)
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Transmission Rate: 400 Gb/s
Description/Function: OM4 Fiber LSZH Patch Cable
Features: OM4 Rated
Fibre Type: LOMM
Insertion Loss: 0.5 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 88410755
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

AI Solutions

Amphenol ProLabs offers a wide portfolio of products suitable for Artificial Intelligence (AI) and Machine Learning (ML) environments. The optical transceivers deliver the high-speed, high-bandwidth, and low-latency performance required to keep AI and ML workloads running seamlessly and at scale. Amphenol ProLabs provides a comprehensive line of Mellanox (Nvidia), Arista, and other AI OEM-compatible transceivers, optical cabling, and fiber patch cables.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.