216611-1128

Molex
538-216611-1128
216611-1128

Mfr.:

Description:
Rectangular Cable Assemblies MCIO 16X RAD TO RAD,G5, W/ PT, L1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.606.192 Rp1.606.192
Rp1.453.370 Rp14.533.700
Rp1.317.059 Rp65.852.950
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
216611
Cable Assemblies
High-Speed I/O Cable Assemblies
MCIO
124 Position
MCIO
124 Position
Male / Male
1 m
30 AWG
Black
Brand: Molex
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Liquid Crystal Polymer (LCP)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Voltage Rating: 30 VAC
Part # Aliases: 2166111128 02166111128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini Cool Edge Connectors & Cable Assemblies

Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies deliver 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates. These products offer improved flexibility in system designs due to the straight, right-angle, and side-exit options for multiple plug types. Damage to the pins is prevented because of the anti-slant, anti-reverse, and pull-tab features with contact protection and enhanced mechanical design. MCIO connectors and cable assemblies provide the flexibility to pair with different wire gauge options, including 32AWG, 30AWG, and 29AWG. Molex MCIO Connectors and Cable Assemblies are suitable for data centers, storage racks, routers, servers, edge computing, and storage controllers.