245136-0805

Molex
538-245136-0805
245136-0805

Mfr.:

Description:
Rectangular Cable Assemblies Megafit 8ckt Black 500MM Overmolded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp491.122 Rp491.122
Rp415.904 Rp4.159.040
Rp397.925 Rp9.948.125
Rp385.083 Rp19.254.150
Rp372.240 Rp37.224.000
Rp351.693 Rp87.923.250

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
245136
Molded Cable Assemblies
Discrete Wire
Socket
8 Position
Socket
8 Position
Female / Female
500 mm
12 AWG
16 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Mega-Fit
Voltage Rating: 300 VAC
Part # Aliases: 02451360805
Unit Weight: 191,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Mega-Fit Overmolded Cable Assemblies

Molex Mega-Fit® Overmolded Cable Assemblies with strain relief offer a power-dense design with high-current terminals, tight pitch, and row spacing, delivering more power per linear and square millimeter than most mid-range power products. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit Overmolded Cable Assemblies are available in 4-circuit off-the-shelf and customized versions with various circuit sizes and cable lengths.