GP-IE515546DS-008

Amphenol Cables on Demand
523-GPIE515546DS008
GP-IE515546DS-008

Mfr.:

Description:
Specialised Cables Premium GPIB Cable Double Shielded 8m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.128.441 Rp5.128.441

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
GPIB
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Shielded GPIB Cables

Amphenol Cables on Demand Shielded GPIB Cables feature 26AWG twisted-pair conductors with 24K gold-plated contacts. These cables have shielded or double-shielded construction and are HPIB compatible. The deluxe IEEE-488 cables combine single-shielded 95% copper braid and dual-layer mylar foil for an ideal balance of lightweight flexibility and EMI/RFI resistance. The premium IEEE-488 cables fuse double-shielded 95% copper braid and dual-layer mylar foil for EMI/RFI suppression performance beyond the IEEE-488 specifications. Amphenol Shielded GPIB Cables are precision-cut to length and assembled using stackable CN24 24-pin Centronic male/female GPIB connectors.