U31-26C493C124-0

TE Connectivity / Raychem
650-U31-26C493C124-0
U31-26C493C124-0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.1 Cable PRICE PER FT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.1 Gen 1
50 ft
Black
Brand: TE Connectivity / Raychem
Data Rate: 10 GB/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: EP5675-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 Cables

TE Connectivity's / Raychem USB 3.1 Cables provide data rates up to 10GB/s with full legacy USB 2.0 support and full USB 3.1 power. Engineered for high-speed data rates, these USB 3.1 cables feature double the bandwidth of USB 3.0, a wide -65°C to +200°C temperature range, a 90Ω impedance (±5Ω for USB 3.1 pairs/±13.2Ω for legacy pairs) and a 2000psi tensile strength. Target markets include eVTOL (electric Vertical Take Off and Landing), UAM (Urban Air Mobility), and UAVs (Unmanned Aerial Vehicles) in commercial and military aerospace applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp967.752 Rp1.451.628.000