Spool 22 AWG Hook-up Wire

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
TE Connectivity / Raychem Hook-up Wire 600 VAC, Tin-Coated Copper, 22 AWG, Twisted Pair Cable 2.674In Stock
Min.: 1
Mult.: 1

22 AWG Ethylene Tetrafluoroethylene (ETFE) 600 V Copper + 150 C Twisted Pair Cable Spool
TE Connectivity / Raychem Hook-up Wire 22AWG LTW RAD CL600V WIRE PRICE PER FT 8.661In Stock
29.300On Order
Min.: 1
Mult.: 1

22 AWG Red 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 SR-PVC 100ft SPOOL YELLOW 398In Stock
Min.: 1
Mult.: 1

22 AWG Yellow 100 ft 7 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 3251 Spool
Alpha Wire Hook-up Wire 22 AWG 1 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 6In Stock
Min.: 1
Mult.: 1

22 AWG White 100 ft 19 x 34 600 V Copper Shielded Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/RED 5In Stock
Min.: 1
Mult.: 1

22 AWG White, Red 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1855 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GREEN 28In Stock
68Expected 18/09/2026
Min.: 1
Mult.: 1

22 AWG Green 100 ft 7 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76 Type MW 1551 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-0 16.268In Stock
Min.: 1
Mult.: 1

22 AWG Black 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-3 7.387In Stock
Min.: 1
Mult.: 1

22 AWG Orange 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-9 50.110In Stock
35.700Expected 03/09/2026
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG CL INS LTW600V PRICE PER FT 24.234In Stock
20.900Expected 14/10/2026
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 WH PRICE PER FT 9.780In Stock
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Airframe 55PC0211 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG LTW RAD CL600V WIRE PRICE PER FT 22.619In Stock
11.750Expected 23/08/2027
Min.: 1
Mult.: 1

22 AWG Black 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 BL PRICE PER FT 3.846In Stock
Min.: 1
Mult.: 1

22 AWG Blue 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG LTW RAD CL600V WIRE PRICE PER FT 21.738In Stock
13.550Expected 18/08/2027
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 1C FB SHL JCKT 600V PRICE PER FT 1.671In Stock
Min.: 1
Mult.: 1

22 AWG White 1 ft 600 V Tinned Copper Spec 55 Spool
TE Connectivity / Raychem 55A1811-22-9-9CS2275
TE Connectivity / Raychem Hook-up Wire 22AWG 1C SHL CL 600V 1.450In Stock
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Shielded Dual Wall Spool
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 WH PRICE PER FT 207In Stock
5.000On Order
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C MIL-DTL-22759 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-5 948In Stock
5.000Expected 04/09/2026
Min.: 1
Mult.: 1

22 AWG Green 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG LTW CL 600V 1.140In Stock
5.000Expected 28/08/2026
Min.: 1
Mult.: 1

22 AWG 1 ft Spool
TE Connectivity Hook-up Wire 22AWG 750/1300V CBL PRICE PER FT 1.457In Stock
17.428On Order
Min.: 1
Mult.: 1

22 AWG Black 1 ft 19 x 0.16 Polymer 750 V Tinned Copper + 125 C Halogen Free Spool
TE Connectivity / Raychem Hook-up Wire 22AWG GP CL INSL600V PRICE PER FT 1.218In Stock
Min.: 1
Mult.: 1

22 AWG 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Spec 55 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK 46In Stock
47Expected 08/09/2026
Min.: 1
Mult.: 1

22 AWG Black 100 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1855 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GRN/YLW 54In Stock
Min.: 1
Mult.: 1

22 AWG Green, Yellow 100 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3051 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT 32In Stock
67Expected 01/09/2026
Min.: 1
Mult.: 1

22 AWG White 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3051 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED 13In Stock
60Expected 23/10/2026
Min.: 1
Mult.: 1

22 AWG Red 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3051 Spool