4/0 AWG Hook-up Wire

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Belden Wire & Cable Hook-up Wire #4/0 EPDM 150C 7.5KV AC 450Factory Stock Available
Min.: 1
Mult.: 1

4/0 AWG Black 50 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C Multiple UL AWM Style 37540
Belden Wire & Cable Hook-up Wire 4/0AWG 1C EPDM 50ft SPOOL BLACK
550Factory Stock Available
Min.: 1
Mult.: 1

4/0 AWG Black 50 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37140
Belden Wire & Cable Hook-up Wire 4/0AWG 1C EPDM 250ft SPOOL BLACK

4/0 AWG Black 250 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37140
Belden Wire & Cable 34440 010250
Belden Wire & Cable Hook-up Wire #4/0 STR CSPE 105C 600V

4/0 AWG Black 250 ft 805 x 26 Chlorosulphonated Polyethylene (CSPE) 600 V Tinned Copper + 105 C
Belden Wire & Cable Hook-up Wire #4/0 EPDM 150C 7.5KV AC

4/0 AWG Black 250 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37540
Belden Wire & Cable Hook-up Wire #4/0 EPDM 150C 7.5KV AC

4/0 AWG Black 500 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37540
Belden Wire & Cable Hook-up Wire 4/0AWG 1C EPDM 500ft SPOOL BLACK

4/0 AWG Black 500 ft 805 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37140
Belden Wire & Cable 36140 010250
Belden Wire & Cable Hook-up Wire #4/0 STR CSPE BLK

4/0 AWG Black 250 ft 805 x 26 Chlorosulphonated Polyethylene (CSPE) 5 kV Tinned Copper
Belden Wire & Cable 30840 009250
Belden Wire & Cable Hook-up Wire #4/0SIL GL BRD 200C 600V
4/0 AWG 266 x 21 Silicone, Glass 600 V Tinned Copper + 200 C
igus Hook-up Wire Priced Per Foot, chainflex TPE motor cable 120.0mm2 (4/0) Non-Stocked Lead-Time 2 Weeks
Min.: 100
Mult.: 100
: 100

4/0 AWG Black Thermoplastic Elastomer (TPE) 1 kV Copper + 80 C Motor Cable Spindle Motor Cable Reel
igus Hook-up Wire Priced Per Foot, chainflex TPE motor cable 120.0mm2 (4/0) Non-Stocked Lead-Time 2 Weeks
Min.: 100
Mult.: 100
: 100

4/0 AWG Black Thermoplastic Elastomer (TPE) 1 kV Copper + 80 C Motor Cable Spindle SH Motor Cabe Reel
Belden Wire & Cable 30840 00950
Belden Wire & Cable Hook-up Wire #4/0SIL GL BRD 200C 600V Non-Stocked
Min.: 1
Mult.: 1

4/0 AWG 266 x 21 Silicone, Glass 600 V Tinned Copper + 200 C
Belden Wire & Cable 34440 01050
Belden Wire & Cable Hook-up Wire #4/0 STR CSPE 105C 600V Non-Stocked
Min.: 1
Mult.: 1

4/0 AWG Black 50 ft 805 x 26 Chlorosulphonated Polyethylene (CSPE) 600 V Tinned Copper + 105 C
TE Connectivity / Raychem 10603-0000-0
TE Connectivity / Raychem Hook-up Wire 10603-0000-0 Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500

4/0 AWG
TE Connectivity / Raychem 55PC0211-4-9
TE Connectivity / Raychem Hook-up Wire 4AWG CL GP IN1L600V PRICE PER FT Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000

4/0 AWG 1 ft 600 V Airframe 55PC0211 Spool