3/0 AWG Multi-Conductor Cables

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Belden Wire & Cable 29531C 0101000
Belden Wire & Cable Multi-Conductor Cables Belden Basics VFD, 3 Conductor 3/0AWG (19x11) Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER

3 Conductor 1000 ft 3/0 AWG Black 600 V
Belden Wire & Cable 29531C 0102000
Belden Wire & Cable Multi-Conductor Cables Belden Basics VFD, 3 Conductor 3/0AWG (19x11) Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER

3 Conductor 2000 ft 3/0 AWG Black 600 V
Belden Wire & Cable 29531F 0101000
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Extra Flexible VFD, 3 Conductor 3/0AWG (7x7x31x30) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 1000 ft 3/0 AWG 41.15 mm (1.62 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 31 x 30 600 V, 1 kV
Belden Wire & Cable 29531F 0102000
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Extra Flexible VFD, 3 Conductor 3/0AWG (7x7x31x30) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Tinned Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black TPE

Motor Supply Shielded 3 Conductor 2000 ft 3/0 AWG 41.15 mm (1.62 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 7 x 31 x 30 600 V, 1 kV
Belden Wire & Cable 29546 0101000
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Flexible VFD, 3 Conductor 3/0AWG (7x19x19) Tinned Copper XLPE Insulation M4 Color Code + 3/0AWG Symmetrical Segmented Ground (3 of 4AWG+) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jac

3 Conductor 1000 ft 3/0 AWG Black 2 kV
LUTZE / Amphenol Multi-Conductor Cables LUTZE SILFLEX M XLPE, Unshielded 3/0/04C BLACK
Non-Stocked
Min.: 500
Mult.: 500

Flexible VFD Cable Unshielded 4 Conductor 3/0 AWG 43.4 mm (1.709 in) Black Polyvinyl Chloride (PVC) Tinned Copper 1664/30 600 V, 1 kV
LUTZE / Amphenol Multi-Conductor Cables LUTZE SILFLEX TRAY-ER 3/0-04C UL/TC-ER/WTTC/MTW/CE
Non-Stocked
Min.: 500
Mult.: 500

Flexible Control and Tray Cable Unshielded 4 Conductor 3/0 AWG 45.6 mm Black Thermoplastic Elastomer (TPE) Copper 1665/30 600 V, 1 kV