151-03538

HellermannTyton
329-151-03538
151-03538

Mfr.:

Description:
Cable Mounting & Accessories Bolt Mount Ratchet Clamp for High Torque, 0.50 - 0.77" Bundle, 0.26" Hole, PA66HIRHSUV, BK, 150/bg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.400

Stock:
3.400 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.948 Rp44.948
Rp38.160 Rp381.600
Rp35.775 Rp894.375
Rp34.124 Rp1.706.200
Rp31.555 Rp3.155.500
Rp29.904 Rp8.971.200
Rp28.436 Rp17.061.600
Rp27.336 Rp28.702.800
Rp25.317 Rp64.558.350

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
19.56 mm
35.1 mm
86.1 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 7.1 mm
Flammability Rating: UL 94 HB
Height: 30.4 mm
Product: Cable Clamps
Factory Pack Quantity: 150
Subcategory: Wire & Cable Management
Part # Aliases: 089306480945
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.