2400051-1

TE Connectivity
650-2400051-1
2400051-1

Mfr.:

Description:
Cable Tie Mounts Miniature Cable Tie Mount Bracket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.350 Rp120.350
Rp102.371 Rp1.023.710
Rp95.950 Rp2.398.750
Rp91.363 Rp4.568.150
Rp86.960 Rp8.696.000
Rp83.658 Rp20.914.500
Rp81.273 Rp40.636.500
Rp75.586 Rp75.586.000
Rp69.164 Rp138.328.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Bracket
Adhesive Mount
28 mm
19 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Standard & Mini Cable Tie Adhesive Mount Brackets

TE Connectivity's (TE) Standard and Miniature Cable Tie Adhesive Mount Brackets are lightweight adhesive saddle brackets that are an ideal cable management solution for equipment in pressurised and un-pressurised areas in commercial aerospace applications. The brackets feature an enhanced strength-to-weight ratio and maintain structural integrity by eliminating drilled holes and modifications. The brackets do not require additional fixtures/applicators with structural epoxy adhesives, facilitating efficient installation. The standard cable tie adhesive mount brackets have a 28mm x 19mm x 6mm package size and accommodate cable bundle sizes up to two inches. The miniature cable tie adhesive mount brackets have a package size of 11.2mm x 11.2mm x 4.9mm and accommodate cable bundle sizes up to 2 inches. The TE Standard and Miniature Cable Tie Adhesive Mount Brackets offer an ergonomic design constructed of polyetherimide (PEI) 40% fibreglass raw material, improving structural stability. The brackets are ideal for various aerospace applications, including eVTOL, wiring/cables, conduits, surveillance equipment, sensors, lighting and more.

FEATURED PRODUCTS
TE CONNECTIVITY