151-04215

HellermannTyton
329-151-04215
151-04215

Mfr.:

Description:
Cable Mounting & Accessories Proximity Sensor Mount, Right Angle, 18 mm, M6, PPS/ST/ZN, Black, 1/bag

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.343 Rp231.343
Rp222.720 Rp2.227.200
Rp212.263 Rp5.306.575
Rp205.292 Rp10.264.600
Rp196.119 Rp19.611.900
Rp192.816 Rp48.204.000
Rp179.240 Rp89.620.000
Rp173.737 Rp173.737.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Proximity Sensor Mount
Screw
Polyphenylene Sulfide (PPS)
Black
38 mm
45.7 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 HB
For Use With: Proximity Sensors
Height: 47.5 mm
Product: Sensor Mount
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thread Size: #10 (M6)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790

Proximity Sensor Mounts

HellermannTyton Proximity Sensor Mounts for Cylindrical/Tubular-Style Sensors provide mounting, positioning, and wire management for proximity sensors used on conveyors and industrial automation equipment. HellermannTyton Proximity Sensor Mounts feature a retention slot that quickly positions and retains the sensor locknut, simplifying installation and repositioning. Hybrid construction with a galvanized steel mounting plate reduces weight, tolerates high torque, and adds stability. Designers can attach the mount with an M6 or #10.0 mounting screw.