111-02447

HellermannTyton
329-111-02447
111-02447

Mfr.:

Description:
Cable Ties PVDF, GRAY, 3000/CTN

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.649 Rp46.947.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Gray
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: T50R
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Part # Aliases: 089306445036
Unit Weight: 7,480 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PVDF Cable Ties

HellermannTyton PVDF Cable Ties feature a flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C. These cable ties are constructed with polyvinylidene fluoride (PVDF) and provide high UV, chemical, and thermal resistance. The inside serrations deliver a secure hold on cable and wire bundles, and the head design provides high tensile strength with low insertion force. HellermannTyton PVDF Cable Ties provide 50lbs worth of tensile strength, a length of 201mm, and a maximum bundle diameter of 50mm.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.