RJFODE

Amphenol Socapex
523-RJFODE
RJFODE

Mfr.:

Description:
Extraction, Removal & Insertion Tools Insert Removal Tool

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp872.903 Rp872.903
Rp810.526 Rp4.052.630
Rp753.103 Rp7.531.030
Rp734.207 Rp14.684.140
Rp723.933 Rp36.196.650
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Insert Removal Tool
Insert removal from connector shell
Brand: Amphenol Socapex
For Use With: RJF plug and receptacle inserts
Product Type: Extraction / Insertion Tools
Series: RJField
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: RJ45
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.