HLC021R0CTTR

581-HLC021R0CTTR
HLC021R0CTTR

Mfr.:

Description:
RF Inductors - SMD 0402 1.0nH C Tol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multilayer Organic (MLO)
0402 (1005 metric)
Unshielded
1 nH
0.2 nH
800 mA
100 mOhms
- 55 C
+ 125 C
25
20 GHz
Standard
1 mm
0.58 mm
0.35 mm
HLC
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KYOCERA AVX
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 450 MHz
Tradename: MLO
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Organic (MLO) Inductors

KYOCERA AVX Multilayer Organic (MLO) Inductors are low-profile inductors based on KYOCERA AVX's patented multilayer organic technology. This technology incorporates low-loss organic materials that allow for high Q and high stability over frequency. These MLO devices offer significant electrical, physical, and reliability advantages over traditional discrete RF or LTCC solutions.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

HLC Multilayer Organic High Current Inductors

KYOCERA AVX HLC Multilayer Organic (MLO™) High Current Inductors are low-profile organic-based inductors that allow for much higher current handling over similar multilayer ceramic chip inductors. These inductors offer a 50% average increase in current handling over comparable thin-film products with similar Q and current handling similar to that of wire wound ceramic chip inductors. The inductors incorporate very low loss organic materials which allow for high Q and high stability over high frequencies. They are surface mountable and are expansion matched to FR4 printed wiring boards. KYOCERA AVX HLC Multilayer Organic High Current Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Applications include mobile communications, satellite applications, GPS, matching networks, and collision avoidance.

Availability

Stock:

Similar Products