3403.0299

Schurter
693-3403.0299
3403.0299

Mfr.:

Description:
Fuse Kits & Assortments UMT-H 10A FUSE KIT SURFACE MOUNT FUSE

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Kits & Assortments
RoHS:  
REACH - SVHC:
Fuse Kits and Assortments
Fuse Assortments
Slow Blow Surface Mount Fuse
160 mA to 10 A
Bulk
Brand: Schurter
Fuse Type: Time Delay / Slow Blow
Height: 5.35 mm
Length: 15.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: SMD/SMT
Voltage Rating AC: 250 VAC to 277 VAC
Voltage Rating DC: 125 VDC to 250 VDC
Width: 5.35 mm
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuse Kits

Schurter Fuse Kits, UMT-H, UMT 250, UMZ 250, UMF 250, and UMK 250, are fuse kits for quick sampling of customers and engineering design support. The kits contain 18 different parts, 10 pieces each, with a 1-800mA rated current and a rated voltage range of 125VDC to 277VAC depending on the kit.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.963.367 Rp5.963.367
Rp5.046.251 Rp25.231.255
Rp4.766.658 Rp47.666.580
50 Quote