080-0014

TE Connectivity
741-080-0014
080-0014

Mfr.:

Description:
RF Cable Assemblies Cable U.FL - REVERSE POLARITY SMA, 210mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Jack (Female)
Bulkhead
U.FL
Jack (Female)
Right Angle
210 mm (8.268 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Bulk
Brand: TE Connectivity
Connector A Polarity: Reverse
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U.FL/MHF4L - Reverse Polarity SMA Cable Assemblies

TE Connectivity's (TE) U.FL/MHF4L to Reverse Polarity SMA Cable Assemblies are engineered for peak performance up to a maximum of 7.5GHz. The 50Ω cable assemblies minimize system losses to within known parameters during operation up to +85°C. The U.FL/MHF4L to Reverse Polarity SMA components offer an omnidirectional pattern type in various cable lengths with a maximum frequency range of 6000MHz to 7500MHz.

In Stock: 724

Stock:
724
Can Dispatch Immediately
On Order:
650
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.506 Rp249.506
Rp218.684 Rp2.186.840
Rp204.925 Rp5.123.125
Rp195.201 Rp9.760.050
Rp185.845 Rp18.584.500
Rp176.122 Rp44.030.500