Cornell Dubilier / Knowles Orange Drop® Capacitors
Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.Features
- 0.22nF to 10µF capacitance
- 100VDC to 2000VDC voltage
- Made with film dielectric and metallized or foil electrodes
Additional Resources
View Results ( 249 ) Page
| Part Number | Datasheet | Series | Capacitance | Voltage Rating AC | Voltage Rating DC | Dielectric |
|---|---|---|---|---|---|---|
| 225P10591YD3 | ![]() |
225P | 1 uF | 70 VAC | 100 VDC | Polyester |
| 225P33491XD3 | ![]() |
225P | 0.33 uF | 70 VAC | 100 VDC | Polyester |
| 715P33356LD3 | ![]() |
715P | 0.033 uF | 200 VAC | 600 VDC | Polypropylene (PP) |
| 715P22358LD3 | ![]() |
715P | 0.022 uF | 450 VAC | 800 VDC | Polypropylene (PP) |
| 225P22294XD3 | ![]() |
225P | 2200 pF | 200 VAC | 400 VDC | Polyester |
| 715P33454MD3 | ![]() |
715P | 0.33 uF | 200 VAC | 400 VDC | Polypropylene (PP) |
| 715P47354LD3 | ![]() |
715P | 0.047 uF | 200 VAC | 400 VDC | Polypropylene (PP) |
| 225P15291WD3 | ![]() |
225P | 1500 pF | 70 VAC | 100 VDC | Polyester |
| 225P68492YD3 | ![]() |
225P | 0.68 uF | 140 VAC | 200 VDC | Polyester |
| 715P102516LD3 | ![]() |
715P | 1000 pF | 500 VAC | 1.6 kVDC | Polypropylene (PP) |
Published: 2015-05-07
| Updated: 2022-05-16