Cinch ModICE® SHS Modular Integrated Connector Enclosure

Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE®) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.

Features

  • Robust panel-mount PCB connector
  • 4 header sizes (18, 30, 48 and 60 I/O)
  • Integrated ferrite filtering available
  • 1.5mm connector technology
  • Multiple colors and keying configurations available

Specifications

  • -40°C to +125°C operating temperature range
  • 10A @ 85°C current rating
  • <10mΩ contact resistance 
  • >1000MΩ insulation resistance
  • IP67, IP69K sealing
  • 50g’s – 20 pulses shock rating
  • 96Hrs salt spray resistance
  • 320Hrs temperature humidity cycling
Published: 2008-06-25 | Updated: 2022-03-11