Cosel CHS300 300W DC-DC Converters
Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.
Features
- 300W output power
- Input voltage
- DC18-36V (24 version)
- DC36-76V (48 version)
- 5-15V output voltage
- 13.5-40A output current
- Single output
View Results ( 176 ) Page
| Part Number | Description | Output Power | Input Voltage | Output Voltage-Channel 1 | Output Current-Channel 1 |
|---|---|---|---|---|---|
| CHS3002415-B | DC/DC Converters - Through Hole 202.5W 18-36Vin 15V 13.5A Iso 1/4 basplt | 202.5 W | 18 V to 36 V | 15 V | 13.5 A |
| CHS4004848-U | DC/DC Converters - Through Hole 403.2W 48V 8.4A TH Shut Down Protection | 400 W | 36 V to 76 V | 48 V | 8.4 A |
| CHS5004812-BI | DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate | 504 W | 36 V to 76 V | 12 V | 42 A |
| CHS4004824-B | DC/DC Converters - Through Hole 396W 24V 16.5A TH Base Plate | 400 W | 36 V to 76 V | 24 V | 16.5 A |
| CHS2004805-B | DC/DC Converters - Through Hole Intermediate bus converter (IBC) | 200 W | 36 V to 76 V | 5 V | 40 A |
| CHS2004812-U | DC/DC Converters - Through Hole Intermediate bus converter (IBC) | 192 W | 36 V to 76 V | 12 V | 16 A |
| CHS3002405-BC | DC/DC Converters - Through Hole 200W 18-36Vin 5Vout 40A Base plate cover | 200 W | 18 V to 36 V | 5 V | 40 A |
| CHS4004828-B | DC/DC Converters - Through Hole 392W 28V 14A TH Base Plate | 400 W | 36 V to 76 V | 28 V | 14 A |
| CHS1202412-B | DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 18-36Vin 12Vout 10A TH with base plate | 120 W | 18 V to 36 V | 12 V | 10 A |
| CHS3002448 | DC/DC Converters - Through Hole 254.4W 18-36Vin 48V 5.3A | 254.4 W | 18 V to 36 V | 48 V | 5.3 A |
Published: 2015-10-28
| Updated: 2025-12-15