Cree LED XLamp® CXB3590 LEDs
Cree XLamp® CXB3590 LED Arrays are high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB3590's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs. Available in 2‑step, 3‑step, and 5-step color consistency the CXB3590 LEDs provide high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.The Cree LED XLamp CXB3590 LEDs are housed in a 27.35mm x 27.35mm package with a 23mm optical source.
Features
- 30mm optical source
- Mechanical and optical design consistent with CXA35 LED
- Available in 70-, 80-, and 90-minimum CRI options
- Cree EasyWhite® 2-, 3-, and 5-step binning
- 36V class and 72V class forward voltage options
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACh compliant
- UL® recognized component (E349212)
Applications
- Non-directional
- Directional
- Downlights
- Roadway and parking
Specifications
- 27.35mm x 27.35mm package
- 23mm Light Emitting Surface (LES)
- 115º viewing angle
- High-CRI options
- 2.8A maximum drive current
- 106W maximum power
- 9739lm to 15200lm light output
- 175lm/W maximum efficacy at binning conditions
- 36V @ 1.925A typical forward voltage
- 0.1mA maximum reverse current
- Binning:
- 85°C
- 2-, 3-, and 5-step EasyWhite®
- 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage
Package Outline
Published: 2017-01-09
| Updated: 2022-04-28