CUI Inc DRM2-S DC-DC Converters

CUI Inc DRM2-S DC-DC Converters offer a 2W isolated output, 3000VDC isolation voltage, and -40°C to +95°C operating temperature range with derating. These converters come with a single and dual unregulated output, short-circuit protection, and an industry-standard SIP package. The DRM2-S converters feature a 4.5VDC to 26.4VDC input voltage range, 120mVp-p to 150mVp-p ripple and noise range, and efficiency of up to 86%. CUI Inc DRM2-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

Features

  • Industry-standard SIP package
  • Single and dual unregulated output
  • Short-circuit protection

Applications

  • Consumer electronics
  • Smart home appliances
  • Small-scale automation

Specifications

  • 2W isolated output
  • 3000VDC isolation voltage
  • Certified to UL 62368-1
  • 4.5VDC to 26.4VDC input voltage range
  • 120mVp-p to 150mVp-p ripple and noise range
  • Up to 86% efficiency
  • -40°C to +95°C operating temperature range with derating

Dimensions

Mechanical Drawing - CUI Inc DRM2-S DC-DC Converters
Published: 2024-11-04 | Updated: 2024-11-21