CUI Inc NDM2Z DC/DC POL Converters
CUI Inc NDM2Z DC/DC POL Converters are auto-compensated, digital DC/DC POL converters with a 4.5V to 14V input range and 0.6V to 3.3V programmable output. These NDM2Z converters offer voltage tracking, voltage margining, voltage / current / temperature monitoring, remote differential voltage sense, and Snapshot™ parametric capture. These devices are also capable of active current sharing and synchronization and phase spreading.Features
- Pin and function compatible with Architects of Modern Power™ product standards
- 4.5V to 14V input range
- 0.6V to 3.3V programmable output
- Voltage tracking and voltage margining
- Programmable soft start and soft stop
- Auto-compensation
- Active current sharing
- Snapshot™ parametric capture
- Voltage / current / temperature monitoring
- SMBus interface and PMBus™ compatible
- Synchronization and phase spreading
- Remote differential voltage sense
- Fault management
- Compact package
View Results ( 8 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NDM2Z-12HT-P-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V TH 12A 60W Digital PG |
| NDM2Z-12HT-V-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V TH 12A 60W Digital VTRK |
| NDM2Z-12V-A-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V SIP 12A 60W Digital POL |
| NDM2Z-25HT-P-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 25A 82.5W Digital PG |
| NDM2Z-25HT-V-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 25A 82.5W Digtl VTRK |
| NDM2Z-25V-A-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 25A 82.5W Digitl POL |
| NDM2Z-50HT-A-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 50A 165W Digital POL |
| NDM2Z-50V-A-001 | ![]() |
DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 50A 165W Digital POL |
Published: 2016-02-17
| Updated: 2022-03-11