CUI Inc SDM120 120W AC/DC Power Supplies
CUI Inc SDM120 120W AC/DC Power Supplies are certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. These medical desktop AC/DC power supplies feature a compact size, Level VI efficiency, and up to 130W continuous power. The series is available with a C14 inlet or C8 inlet. CUI Inc SDM120 120W AC/DC Power Supplies offers a universal input voltage range of 90VAC to 264VAC with <0.21W no-load power consumption. The SDM120 devices are designed for medical, dental, and home healthcare equipment.Features
- Medical desktop AC/DC power supply
- DoE Level VI compliant
- Universal input voltage range
- LED indicator for power-on
- Overvoltage and short-circuit protections
- UL/cUL, TUV, CE, and FCC safety approvals
- Medical 60601-1 edition 3.1 safety approvals
- RoHS and REACH compliant
Applications
- Medical
- Dental
- Home healthcare
Specifications
- Up to 130W continuous power
- <0.21W no-load power consumption
- 90VAC to 264VAC input voltage range
- 137mm x 59mm x 34mm dimensions (5.39" x 2.32" x 1.34")
Published: 2020-09-11
| Updated: 2024-03-18