Same Sky UJ20 USB 2.0 Type C Receptacles

Same Sky UJ20 USB 2.0 Type C Receptacles provide a 480Mbps data transfer speed, 5A rated input current, and 20VDC rated input voltage. These surface-mount connectors offer a horizontal or vertical orientation and are reflow solder compatible. Additional features include 40mΩ contact resistance, 100MΩ insulation resistance, and 100VAC voltage withstand. Same Sky UJ20 USB 2.0 Type C Receptacles are designed to provide 10,000 life cycles and operate in a temperature range of -40°C to +85°C. The UJ20 models have a UL 94V-0 flammability rating and are RoHS and REACH compliant, with several models featuring IP ratings.

Features

  • USB Type C receptacle
  • USB 2.0 standard
  • Surface mount
  • Horizontal or vertical orientation
  • Reflow solder compatible
  • Tape-and-reel packaging
  • RoHS and REACH compliant
  • IP-rated models available

Specifications

  • 480Mbps data transfer speed
  • 5A rated input current
  • 20VDC rated input voltage
  • 40mΩ contact resistance
  • 100MΩ insulation resistance
  • 100VAC voltage withstand
  • 10,000 life cycles
  • -40°C to +85°C operating temperature range

Videos

Published: 2016-03-07 | Updated: 2024-09-24