CUI Inc VOF-250C AC -DC Power Supplies
CUI Inc VOF-250C AC -DC Power Supplies offer an 85VAC to 264VAC input voltage range, 12V fan output, and an operating altitude of 5000m. These power supplies include active power factor correction (PFC) and numerous protections, including overvoltage, overcurrent, overtemperature, and short circuits. VOF-250C power supplies feature an open-frame design and come in a 2" x 4" chassis-mount package. CUI Inc VOF-250C AC -DC Power Supplies are suitable for consumer, industrial, and IoT applications.Features
- Active PFC
- Overvoltage, overcurrent, overtemperature, and short-circuit protections
- 12V fan output
- Suitable for safety class I or class II installations
Applications
- Consumer
- Industrial
- IoT
Specifications
- Certified to 62368 safety standards
- 85VAC to 264VAC universal input voltage
- -40°C to +70°C operating temperature range with derating
- 5000m operating altitude
- 300W peak power capability
- Single outputs ranging from 12VDC to 48VDC
- 20.8A maximum output current
- 250W maximum output power
- Up to 93% efficiency
Videos
Published: 2024-11-01
| Updated: 2025-01-30