DFRobot BOSON Drip Irrigation Kit
DFRobot BOSON Drip Irrigation Kit (without the development board) provides an easy way to build an automated watering system for plants and gardens. Designed for smart agriculture and DIY projects, this DFRobot kit includes essential components such as a soil moisture sensor, water pump, and tubing to enable precise irrigation control. The BOSON drip irrigation kit helps conserve water and maintain optimal soil conditions, making it ideal for home gardening, greenhouse automation, and STEM education projects.
Features
- Integrates environmental sensors with a micro:bit or UNIHIKER K10 microcontroller (sold separately)
- Teaches climate action - combines coding and hardware with UN sustainability goals (SDGs)
- Easy for kids(8+)- colorful, Lego-compatible blocks and simple drag-and-drop coding
- Grows with skills - a wide range of sensors allows for more complex projects later
- Teacher-ready - includes full lesson plans for easy teaching, no expertise needed
- Versatile compatibility and extensibility - part of the modular BOSON platform
Applications
- Smart agriculture projects
- IoT-based irrigation systems
- Greenhouse automation
- Home gardening solutions
- STEM education
- Water conservation systems
- DIY smart farming
Specifications
- 3.3V module input/output voltage
- 500mA maximum current
- 5V microUSB and USB Type-C® power port voltage
- 0°C to +60°C operating temperature range
- 330mm x 220mm x 80mm packag size
- 492g weight
Kit Contents
- 1x building block expansion board
- 1x water level sensor
- 1x soil moisture sensor
- 1x water pump
- 2x 3-pin cables
- 1x small plastic box
- 2x plastic containers
- 1x building blocks parts pack
- 2x adjustable watering dippers
- 1x plastic tee connector
- 1x plastic straight connector
- 3x tubes
Videos
Published: 2025-12-19
| Updated: 2025-12-23