Diodes Incorporated Automotive Brushless DC (BLDC) Motor Applications
Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. MOSFETs within the BLDC Motor Systems are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The Diodes Incorporated BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.
Features
- Automotive market is moving from brushed to BLDC motors for reliability and efficiency
- BLDC motors are expected to grow from 2.9 Billion units to 3.8 Billion units by 2021 = 16.5% CAGR
- Products
- High power-density MOSFETs
- 175ÂșC Low RDS(ON) MOSFETs (DMTH)
- Schottky and Super-Barrier Rectifiers
- Hall Latches and Sensors
- IntelliFETs, Gate Drivers, Crystals
BLDC Motor Applications Diagram
Published: 2019-03-19
| Updated: 2026-07-16