ebm-papst W3G200 & W3G250 AC-Powered EC Series Fans

ebm-papst W3G200 and W3G250 AC-Powered EC Series Fans feature improved efficiency and controllability with an electronically commutated (EC), permanent magnet, brushless DC motor. The fans feature a motor speed control capability, allowing the user to exactly match-changing performance requirements in an application. Speed control is handled through a simple 0 to 10VDC control signal to the motor and a 10VDC output is supplied by the EC motor. ebm-papstW2E200 and W2E250 fans are ideal for applications where energy-efficient EC technology is desired.

Features

  • Up to 10VDC/PWM control input
  • 10VDC, max 1.1mA output rating
  • Tach output
  • Overtemperature protected electronics
  • Soft start, motor current limit
  • Locked rotor protection

Materials

  • PP plastic impeller
  • Diecast aluminum electronic housing
  • Any mounting position
  • Counter-clockwise rotation, seen on rotor

Videos

Published: 2016-02-01 | Updated: 2025-01-27