SCP-1X2BKOUT-EVALZ

Analog Devices
584-SCP1X2BKOUTEVALZ
SCP-1X2BKOUT-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 1 Input-2 Output Parallel Breakout Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Power Management Specialized
50 V
50 V
SCP Series Demo Boards
Brand: Analog Devices
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Chain Power Connection Hardware

Analog Devices Inc. Signal Chain Power Connection Hardware are demonstration circuits and adapters designed to be easily plugged into other SCP boards to form a complete signal chain power system. The Signal Chain Power Connection Hardware enables fast evaluation of low power signal chains.

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp960.597 Rp960.597