ADCLK925BCPZ-R2

Analog Devices
584-ADCLK925BCPZ-R2
ADCLK925BCPZ-R2

Mfr.:

Description:
Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
2 Output
6 GHz
125 ps
LFCSP-16
2.375 V
3.63 V
ADCLK925
- 40 C
+ 125 C
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp354.445 Rp354.445
Rp302.709 Rp3.027.090
Rp287.482 Rp7.187.050
Rp270.787 Rp27.078.700
Full Reel (Order in multiples of 250)
Rp261.981 Rp65.495.250
Rp256.661 Rp128.330.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp291.334
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
Rp291.334
Min:
1

Similar Product

Analog Devices ADCLK925BCPZ-WP
Analog Devices
Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS